
IPEH-002022 | |
---|---|
DigiKey Part Number | 2633-IPEH-002022-ND |
Manufacturer | PEAK-SYSTEM |
Manufacturer Product Number | IPEH-002022 |
Description | PCAN-USB ADAPTER (OPTO-ISO) |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PEAK-SYSTEM | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.00000 | $325.00 |
5 | $320.00000 | $1,600.00 |
10 | $309.00000 | $3,090.00 |