FSL-1220R02-08

DigiKey Part Number
FSL-1220R02-08-ND
Manufacturer
Manufacturer Product Number
FSL-1220R02-08
Description
SPEAKR 7.73OHM 250W TOP 96.1DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.73 Ohms Woofer Speaker 250 W 60 Hz ~ 600 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
60 Hz ~ 600 Hz
Frequency - Self Resonant
66.97Hz
Impedance
7.73 Ohms
Efficiency - dBA
96.10
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
250 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
12.343" Dia (313.50mm)
Height - Seated (Max)
5.325" (135.25mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$62.19030$6,219.03