SDS-P830880 | |
---|---|
DigiKey Part Number | SDS-P830880-ND |
Manufacturer | |
Manufacturer Product Number | SDS-P830880 |
Description | SPEAKER TOP PORT ROUND 5.25 INCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Passive Radiator Speaker Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Passive Radiator | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.984" Dia (152.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
504 | $11.01004 | $5,549.06 |