0801680

DigiKey Part Number
277-10860-ND
Manufacturer
Manufacturer Product Number
0801680
Description
FRAME GROMMET POLY SEBS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Frame Grommet 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.315" ~ 0.354" (8.00mm ~ 9.00mm)
Features
Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Material
Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.65000$2.65
10$2.36000$23.60
25$2.18680$54.67
50$2.11760$105.88
100$1.94870$194.87
250$1.84616$461.54
500$1.81250$906.25
Manufacturers Standard Package