0801685

DigiKey Part Number
0801685-ND
Manufacturer
Manufacturer Product Number
0801685
Description
FRAME GROMMET POLY SEBS GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.472" ~ 0.512" (12.00mm ~ 13.00mm)
Features
Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Material
Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.65000$2.65
10$2.30500$23.05
25$2.18680$54.67
50$2.11760$105.88
100$1.94870$194.87
250$1.84616$461.54
500$1.81250$906.25
Manufacturers Standard Package