5604063 | |
---|---|
DigiKey Part Number | 277-9717-ND |
Manufacturer | |
Manufacturer Product Number | 5604063 |
Description | PWR ENT RCPT NEMA5-15 DIN SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | Surge Protection | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.54000 | $149.54 |
10 | $139.68800 | $1,396.88 |
25 | $126.85400 | $3,171.35 |