Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.90500 | $9.05 |
50 | $0.79300 | $39.65 |
100 | $0.73510 | $73.51 |
250 | $0.66988 | $167.47 |
500 | $0.63750 | $318.75 |