MS-332-3-2-0500 | |
---|---|
DigiKey Part Number | 2010-1215-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-3-2-0500 |
Description | STANDARD REED SENSOR FLATPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.39700 | $13.97 |
50 | $1.18480 | $59.24 |
100 | $1.10420 | $110.42 |
250 | $1.01248 | $253.12 |