IGT-805AT | |
---|---|
DigiKey Part Number | 2996-IGT-805AT-ND |
Manufacturer | Planet |
Manufacturer Product Number | IGT-805AT |
Description | IP30 INDUSTRIAL 10/100/1000T TO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
Features | - | |
Distance | 550m | |
MTU | - | |
Voltage - Input | 12 ~ 24VAC, 48VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |