
IGT-815AT | |
|---|---|
DigiKey Part Number | 2996-IGT-815AT-ND |
Manufacturer | Planet |
Manufacturer Part Number | IGT-815AT |
Description | IP30 COMPACT SIZE INDUSTRIAL 100 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 (SFP) | |
Features | - | |
Distance | 100m | |
MTU | - | |
Voltage - Input | 9 ~ 48VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.00000 | $104.00 |


