PLF2135 | |
---|---|
DigiKey Part Number | 3567-PLF2135-ND |
Manufacturer | |
Manufacturer Product Number | PLF2135 |
Description | LIQUID FLOW, 10 L/MIN |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 100 ~ 10000mL/min Male, 0.5784" (14.7mm) Tube, Dual Nylon, Silicon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 100 ~ 10000mL/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 5.5V | |
Port Size | Male, 0.5784" (14.7mm) Tube, Dual | |
Switch Function/Rating | I2C, Voltage | |
Material - Body | Nylon, Silicon | |
Operating Temperature | 5°C ~ 75°C |