PLF2105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF2105

DigiKey Part Number
3567-PLF2105-ND
Manufacturer
Manufacturer Product Number
PLF2105
Description
LIQUID FLOW, 700 ML/MIN
Customer Reference
Detailed Description
Liquid Flow Sensor 50 ~ 700mL/min Male, 0.37" (9.4mm) Tube, Dual Nylon, Silicon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Posifa Technologies
Series
Packaging
Bulk
Part Status
Active
Sensing Range
50 ~ 700mL/min
Flow Sensor Type
Liquid
Voltage - Input
5V ~ 5.5V
Port Size
Male, 0.37" (9.4mm) Tube, Dual
Switch Function/Rating
I2C, Voltage
Material - Body
Nylon, Silicon
Operating Temperature
5°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$111.80000$111.80
5$94.86000$474.30
10$88.36100$883.61
25$80.43240$2,010.81
50$74.90220$3,745.11
100$71.94270$7,194.27