PD-B14 | |
---|---|
DigiKey Part Number | 2668-PD-B14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD-B14 |
Description | CONN SSL RCPT 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle Board to Cable/Wire Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Wire Gauge | 18-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.14700 | $1.47 |
50 | $0.11700 | $5.85 |
100 | $0.09690 | $9.69 |
500 | $0.07690 | $38.45 |