PD-B14C

DigiKey Part Number
2668-PD-B14CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD-B14C
Description
CONN SSL RCPT 1POS SOLDER
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle Board to Cable/Wire Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
-
Wire Gauge
18-24 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
-
In-Stock: 2,018
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Power Dynamics Inc.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.17000$1.70
50$0.13960$6.98
100$0.11950$11.95
500$0.09950$49.75