PSL-SC-12100 F2 | |
---|---|
DigiKey Part Number | 3164-PSL-SC-12100F2-ND |
Manufacturer | |
Manufacturer Product Number | PSL-SC-12100 F2 |
Description | BATTERY LITHIUM 12.8V 10AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.90" W x 4.00" H (150.9mm x 99.1mm x 101.6mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 15A | |
Shelf Life | - | |
Standard Charge Current | 10A | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.00000 | $111.00 |
16 | $89.93750 | $1,439.00 |