PSL-SC-1270 F2

DigiKey Part Number
3164-PSL-SC-1270F2-ND
Manufacturer
Manufacturer Product Number
PSL-SC-1270 F2
Description
BATTERY LITHIUM 12.8V 7.2AH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 7.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 2.55" W x 3.74" H (150.9mm x 64.8mm x 95.0mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
15A
Shelf Life
-
Standard Charge Current
7.2A
Standard Charge Time
-
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$81.06000$81.06
20$63.71150$1,274.23
60$63.12500$3,787.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.