813-S1-010-30-014101 | |
---|---|
DigiKey Part Number | 1212-1636-ND |
Manufacturer | |
Manufacturer Product Number | 813-S1-010-30-014101 |
Description | CONN SPRING PISTON 10POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-S1-010-30-014101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
10 | $5.25900 | $52.59 |
25 | $4.84840 | $121.21 |
50 | $4.55920 | $227.96 |
100 | $4.28740 | $428.74 |
250 | $3.95296 | $988.24 |
500 | $3.71752 | $1,858.76 |
1,000 | $3.63212 | $3,632.12 |