CT0025-08-03 | |
---|---|
DigiKey Part Number | 2215-CT0025-08-03-ND |
Manufacturer | |
Manufacturer Product Number | CT0025-08-03 |
Description | CABLE TRAY L WALL BRACKET 8" ZIN |
Customer Reference | |
Detailed Description | Cable Runway Bracket For 8" Wide Cable Runway |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Runway Bracket | |
For Use With/Related Products | 8" Wide Cable Runway | |
Material | - | |
Features | - | |
Base Product Number |