CT0508-03 | |
---|---|
DigiKey Part Number | 2215-CT0508-03-ND |
Manufacturer | |
Manufacturer Product Number | CT0508-03 |
Description | WIRE MESH CABLE TRAY 5' X 8"W X |
Customer Reference | |
Detailed Description | Cable Runway For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Runway | |
For Use With/Related Products | - | |
Material | Steel | |
Features | 8.00" W x 5.0' L (203.2mm x 1.5m) | |
Base Product Number |