AL9V-12F | |
---|---|
DigiKey Part Number | 3539-AL9V-12F-ND |
Manufacturer | Rayovac |
Manufacturer Product Number | AL9V-12F |
Description | BATTERY ALK 9V 1 = 12 PCS |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | 9 Volt Snap Fasteners | |
Shelf Life | 120 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.75000 | $40.75 |