ALAAA-24PP | |
---|---|
DigiKey Part Number | 3539-ALAAA-24PP-ND |
Manufacturer | Rayovac |
Manufacturer Product Number | ALAAA-24PP |
Description | BATTERY ALKALINE 1.5V AAA |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | Button Top (Extending) | |
Shelf Life | 120 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $1.11000 | $26.64 |