Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RDI, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 5.9 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B-N35 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.004" Dia (25.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHZ, 500mW |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $2.26000 | $67.80 |
270 | $1.94000 | $523.80 |
510 | $1.70000 | $867.00 |
1,500 | $1.51000 | $2,265.00 |
2,520 | $1.36000 | $3,427.20 |
5,010 | $1.23000 | $6,162.30 |