2005-4000-000 | |
---|---|
DigiKey Part Number | 3730-2005-4000-000-ND |
Manufacturer | |
Manufacturer Product Number | 2005-4000-000 |
Description | MAGNETIC ACTUATOR FOR REED SENSO |
Customer Reference | |
Detailed Description | 2005 Series Magnet 1.125" L x 0.750" W x 0.250" H (28.58mm x 19.05mm x 6.35mm) Celanex 3316 Housing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
For Use With/Related Products | 2005 Series | |
Housing Material | Celanex 3316 | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Module, Wire Leads | |
Size | 1.125" L x 0.750" W x 0.250" H (28.58mm x 19.05mm x 6.35mm) | |
Operating Temperature | 105°C |