
2065-4035-000 | |
|---|---|
DigiKey Part Number | 3730-2065-4035-000-ND |
Manufacturer | |
Manufacturer Part Number | 2065-4035-000 |
Description | MAGNETIC ACTUATOR FOR REED SENSO |
Customer Reference | |
Detailed Description | 2065 Series Magnet 1.102" L x 0.335" W x 0.206" H (27.99mm x 8.51mm x 5.23mm) Celanex 3316 Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
For Use With/Related Products | 2065 Series | |
Housing Material | Celanex 3316 | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Module, Wire Leads | |
Size | 1.102" L x 0.335" W x 0.206" H (27.99mm x 8.51mm x 5.23mm) | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.80000 | $15.80 |
| 5 | $15.33000 | $76.65 |
| 10 | $14.87000 | $148.70 |
| 25 | $14.42000 | $360.50 |
| 50 | $13.99000 | $699.50 |
| 100 | $13.57000 | $1,357.00 |
| 250 | $13.16000 | $3,290.00 |
| 500 | $12.77000 | $6,385.00 |
| 1,000 | $12.38000 | $12,380.00 |

