1283/04T133BLA144 | |
---|---|
DigiKey Part Number | 2328-1283/04T133BLA144-ND |
Manufacturer | |
Manufacturer Product Number | 1283/04T133BLA144 |
Description | HOOK-UP STRND 4AWG BLACK 12' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 133/25 Black 12.00' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.367" (9.32mm) | |
Jacket (Insulation) Thickness | 0.060" (1.52mm) | |
Length | 12.00' (3.66m) | |
Voltage | - | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Corrosion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.36000 | $67.36 |