31670190

DigiKey Part Number
2337-31670190-ND
Manufacturer
Manufacturer Product Number
31670190
Description
HOOK-UP STRND 4AWG BLACK QTY1=1'
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 190/26 Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
190/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.417" (10.59mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$10.11000$10.11
25$9.13000$228.25
100$8.77000$877.00
250$8.38000$2,095.00
500$7.98000$3,990.00
1,000$7.43000$7,430.00