14UL1015STRBLA25

DigiKey Part Number
2328-14UL1015STRBLA25-ND
Manufacturer
Manufacturer Product Number
14UL1015STRBLA25
Description
HOOK-UP STRND 14AWG BLACK 25'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Base Product Number
In-Stock: 91
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$15.32000$15.32