16UL1007STRBLA25 | |
---|---|
DigiKey Part Number | 2328-16UL1007STRBLA25-ND |
Manufacturer | |
Manufacturer Product Number | 16UL1007STRBLA25 |
Description | HOOK-UP STRND 16AWG 300V BLK 25' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.24000 | $13.24 |