1PEBLA100 | |
---|---|
DigiKey Part Number | 2328-1PEBLA100-ND |
Manufacturer | |
Manufacturer Product Number | 1PEBLA100 |
Description | 1" SPLIT LOOM, BLA PE, 100' |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.114" (28.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.114" (28.30mm) | |
Diameter - Outside | 0.917" (23.29mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.028" (0.18mm ~ 0.71mm) | |
Operating Temperature | -40°C ~ 85°C | |
Features | Chemical Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.56000 | $66.56 |