
WL919 | |
|---|---|
DigiKey Part Number | 5229-WL919-ND |
Manufacturer | |
Manufacturer Product Number | WL919 |
Description | 5/8" SPLIT LOOM, BLK PE 100' |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.603" (15.32mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.603" (15.32mm) | |
Diameter - Outside | 0.837" (21.26mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 93°C | |
Abrasion Protection | Abrasion Resistant | |
Features | Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.60000 | $45.60 |
| 8 | $42.60000 | $340.80 |
| 32 | $40.60000 | $1,299.20 |
| 64 | $37.60000 | $2,406.40 |
| 128 | $34.60000 | $4,428.80 |







