22UL1007STRWHI

DigiKey Part Number
2328-22UL1007STRWHI-ND
Manufacturer
Manufacturer Product Number
22UL1007STRWHI
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1007
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Base Product Number
In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$16.70000$16.70