22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22UL1007STRGRE

DigiKey Part Number
2328-22UL1007STRGRE-ND
Manufacturer
Manufacturer Part Number
22UL1007STRGRE
Description
HOOK-UP STRND 22AWG GRN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1007
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$16.70000$16.70