2SD415-AZ | |
---|---|
DigiKey Part Number | 2156-2SD415-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SD415-AZ |
Description | SMALL SIGNAL BIPOLAR TRANSTR NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 800 mA 45MHz 1 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 45MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
Quantity | Unit Price | Ext Price |
---|---|---|
541 | $0.55000 | $297.55 |