R7S721031VCBG#AC0

DigiKey Part Number
559-R7S721031VCBG#AC0-ND
Manufacturer
Manufacturer Product Number
R7S721031VCBG#AC0
Description
IC MPU RZ/A1LU 400MHZ 233FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A1LU 1 Core 400MHz 233-FBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core
Speed
400MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
-
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
-
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256
Mounting Type
Surface Mount
Package / Case
233-FBGA
Supplier Device Package
233-FBGA (15x15)
Additional Interfaces
CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.67000$13.67
10$11.50000$115.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.