FSMD330-2920R | |
---|---|
DigiKey Part Number | 3451-FSMD330-2920RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMD330-2920R |
Description | RESETTABLE FUSE - SMD, 2920 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Current - Trip (It) | 5.5 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
50 | $0.34000 | $17.00 |
100 | $0.31000 | $31.00 |
250 | $0.29000 | $72.50 |
500 | $0.27000 | $135.00 |
1,000 | $0.23000 | $230.00 |
2,000 | $0.19000 | $380.00 |