DP811A | |
---|---|
DigiKey Part Number | 2211-DP811A-ND |
Manufacturer | |
Manufacturer Product Number | DP811A |
Description | Power Supply with a 200 W single |
Customer Reference | |
Detailed Description | 40V Output Bench (AC to DC) Power Supply LCD 5A ~ 10A Output 200W Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 250VAC | |
Voltage - Output | 40V | |
Current - Output | 5A ~ 10A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 9.409" W x 6.181" H (418.00mm x 239.00mm x 157.00mm) | |
Features | - | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | 0.2% + 20mV; 0.5% + 20mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250mA | |
Current Regulation - Load | 0.01% + 250mA | |
Ripple | - | |
Weight | - |