0 ~ 30V, 0 ~ 5V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 195W Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP832A

DigiKey Part Number
2211-DP832A-ND
Manufacturer
Manufacturer Part Number
DP832A
Description
POWER SUPPLY WITH 2 0-30V/3A CHA
Customer Reference
Detailed Description
0 ~ 30V, 0 ~ 5V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 195W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100/115/230VAC
Number of Outputs
3
Voltage - Output
0 ~ 30V, 0 ~ 5V
Current - Output
0 ~ 3A
Display Type
LCD
Number of Characters
-
Size / Dimension
16.457" L x 9.409" W x 6.181" H (418mm x 239mm x 157mm)
Features
-
Power (Watts)
195W
Accuracy - Voltmeter; Ammeter
0.05% + 20mV; 0.2% + 10mA
Voltage Regulation - Line
0.01% + 2mV
Voltage Regulation - Load
0.01% + 2 mV
Current Regulation - Line
0.01% + 250µA
Current Regulation - Load
0.01% + 250µA
Ripple
350mV rms, 2mV p-p
Weight
23 lbs (10.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.