LF72 | |
---|---|
DigiKey Part Number | 4080-LF72-ND |
Manufacturer | |
Manufacturer Product Number | LF72 |
Description | POWER FACTOR METER 90DEG |
Customer Reference | |
Detailed Description | Energy Monitor Analog - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rishabh Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage | |
Measuring Range | 1A, 230VAC | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 230VAC | |
Panel Cutout Dimensions | Square - 68.80mm x 68.80mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number | - |