VR-3-M-1

DigiKey Part Number
4080-VR-3-M-1-ND
Manufacturer
Manufacturer Product Number
VR-3-M-1
Description
VOLTAGE PROTECTION RELAY 3-PHASE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rishabh Instruments
Series
-
Packaging
Bulk
Part Status
Active
Function
Ground Fault, Overvoltage, Phase Imbalance, Phase Loss, Phase Sequence, Undervoltage
Voltage - Supply
381 ~ 415VAC
Trip Range
518.75 ~ 285.75VAC
Delay Time
0 ~ 10s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rishabh Instruments/Rishabh Instruments Pvt.Ltd
A separate $50.00 flat rate shipping fee will apply