RISH RELAY V/HZ-1-1002-HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RISH RELAY V/HZ-3-1002-LA

DigiKey Part Number
4080-RISHRELAYV/HZ-3-1002-LA-ND
Manufacturer
Manufacturer Product Number
RISH RELAY V/HZ-3-1002-LA
Description
LINE MONITORING RELAY 3-PHASE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rishabh Instruments
Series
-
Packaging
Bulk
Part Status
Active
Function
Overfrequency, Overvoltage, Phase Imbalance, Phase Loss, Underfrequency, Undervoltage
Voltage - Supply
20 ~ 40VAC, 60VDC
Trip Range
45Hz ~ 66Hz
Delay Time
0 ~ 30s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset, Manual Reset, Test Button
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rishabh Instruments/Rishabh Instruments Pvt.Ltd
A separate $160.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.00000$32.00