Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ROBOTIS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 106 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | Absolute | |
Size / Dimension | Rectangular - 1.830" x 1.122" (46.50mm x 28.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | 159.6 | |
Torque - Max Momentary (oz-in / mNm) | 226.6 / 1600 | |
Operating Temperature | -5°C ~ 80°C | |
Weight | 0.143 lb (65 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.90000 | $119.90 |