PN01007-38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN01007-38

DigiKey Part Number
4686-PN01007-38-ND
Manufacturer
Manufacturer Product Number
PN01007-38
Description
DC 12V 60W 50RPM 6N-M 0.375IN SH
Customer Reference
Detailed Description
DC Motor Gearmotor 50 RPM 60W 13.5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Makermotor
Series
-
Packaging
Case
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
13.5VDC
RPM
50 RPM
Torque - Rated (oz-in / mNm)
849.8 / 6000
Power - Rated
60W
Encoder Type
-
Size / Dimension
Round - 68.58mm Dia
Diameter - Shaft
0.375" (9.53mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Makermotor
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$79.41000$79.41