F4100R12KS4BOSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5
Unit Price: $163.81000
Datasheet

F4100R12KS4BOSA1

DigiKey Part Number
F4100R12KS4BOSA1-ND
Manufacturer
Manufacturer Product Number
F4100R12KS4BOSA1
Description
IGBT MOD 1200V 130A 660W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 130 A 660 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
130 A
Power - Max
660 W
Vce(on) (Max) @ Vge, Ic
3.75V @ 15V, 100A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$163.81000$163.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC