MAX802LCSA+ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.70000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.04000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 404
Unit Price: $7.98000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.56000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.56000
Datasheet

Similar


AD Inc.
In Stock: 95
Unit Price: $8.12000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $3.27500
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $11.64000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $13.26000
Datasheet

Similar


AD Inc.
In Stock: 1,041
Unit Price: $13.26000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $16.40000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $8.13750
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $13.26000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.20000
Datasheet

MAX802LCSA+

DigiKey Part Number
MAX802LCSA+-ND
Manufacturer
Manufacturer Product Number
MAX802LCSA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX802LCSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Available To Order
Factory Stock: 4,400
Check Lead Time
Marketplace Stock: 404 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$7.08730$708.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

404In Stock
Ships from Rochester Electronics, LLC