THS4225DGN | |
---|---|
DigiKey Part Number | 296-14403-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4225DGN |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4225DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.60830 | $1,443.32 |