2SC4617EBHZGTLQ

DigiKey Part Number
2SC4617EBHZGTLQTR-ND - Tape & Reel (TR)
2SC4617EBHZGTLQCT-ND - Cut Tape (CT)
2SC4617EBHZGTLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4617EBHZGTLQ
Description
TRANS NPN 50V 0.15A EMT3F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL)
EDA/CAD Models
2SC4617EBHZGTLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
In-Stock: 7,300
Can ship immediately
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.17200$1.72
100$0.10700$10.70
500$0.07880$39.40
1,000$0.06967$69.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05801$174.03
6,000$0.05213$312.78
9,000$0.04913$442.17
15,000$0.04575$686.25
21,000$0.04375$918.75
30,000$0.04180$1,254.00
75,000$0.03753$2,814.75
150,000$0.03490$5,235.00
Manufacturers Standard Package