2040604 | |
---|---|
DigiKey Part Number | 2337-2040604-ND |
Manufacturer | |
Manufacturer Product Number | 2040604 |
Description | CABLE 4COND 6 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 6 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 110/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.843" (21.41mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21216 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.15000 | $14.15 |
25 | $13.53000 | $338.25 |
100 | $12.91000 | $1,291.00 |
250 | $11.55000 | $2,887.50 |
500 | $10.91000 | $5,455.00 |
1,000 | $10.28000 | $10,280.00 |