31670489 | |
---|---|
DigiKey Part Number | 2337-31670489-ND |
Manufacturer | |
Manufacturer Product Number | 31670489 |
Description | HOOK-UP STRND 6AWG 600V GRY 1=1' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 122/26 Gray 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 122/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
25 | $7.56000 | $189.00 |
100 | $7.26000 | $726.00 |
250 | $6.95000 | $1,737.50 |
500 | $6.62000 | $3,310.00 |
1,000 | $6.21000 | $6,210.00 |