2042012 | |
---|---|
DigiKey Part Number | 2337-2042012-ND |
Manufacturer | |
Manufacturer Product Number | 2042012 |
Description | CABLE 12COND 20 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 16/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21216 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.52000 | $3.52 |
25 | $2.44000 | $61.00 |
100 | $2.24000 | $224.00 |
250 | $2.02000 | $505.00 |
500 | $1.91000 | $955.00 |
1,000 | $1.78000 | $1,780.00 |