2591005 | |
---|---|
DigiKey Part Number | 2337-2591005-ND |
Manufacturer | |
Manufacturer Product Number | 2591005 |
Description | CABLE 5COND 10AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 10 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 78/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.705" (17.91mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21216 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
25 | $10.51000 | $262.75 |
100 | $10.04000 | $1,004.00 |
250 | $8.98000 | $2,245.00 |
500 | $8.47000 | $4,235.00 |
1,000 | $7.97000 | $7,970.00 |